The CDIP Demultiplexer/Decoder is a single-channel device with 3 inputs and 8 outputs, operating on a supply voltage of 5V with a range of 4.5V to 5.5V. It is designed for use in through-hole mounting and has a maximum operating temperature of 125°C and a minimum of -55°C. The device is not radiation hardened and is not RoHS compliant, containing lead. It has a propagation delay of 12.5ns and a turn-on delay time of 12.5ns.
Sign in to ask questions about the Texas Instruments JM38510/33701BEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments JM38510/33701BEA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 12.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments JM38510/33701BEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.