
Dual D-type positive-edge triggered flip-flop with TTL output. Features 80MHz maximum frequency, 5V operating supply voltage (4.5V-5.5V range), and 11.5ns propagation delay. This 2-element IC operates from -55°C to 125°C and has a high-level output current of -1mA and low-level output current of 20mA. Packaged in a 14-pin CDIP for through-hole mounting, this BIPOLAR technology component contains lead and is not RoHS compliant.
Texas Instruments JM38510/34101BCA technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 80MHz |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 20mA |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments JM38510/34101BCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.