Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin CDIP Tube
Texas Instruments JM38510/34102BEA technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 70MHz |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | JK-Type |
| Low Level Output Current | 20mA |
| Max Frequency | 70MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11.5ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.