
The 8-bit TTL inverting logic IC operates over a temperature range of -55°C to 125°C and is designed for surface mount applications. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The IC has a propagation delay of 14ns and a turn-on delay time of 14ns. It is not radiation hardened and is not RoHS compliant. The device is packaged in a QCCN package and is available in a rail/Tube packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments JM38510/34701B2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments JM38510/34701B2A technical specifications.
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 14ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments JM38510/34701B2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.