The Texas Instruments JM38510/36001B2A is a BIPOLAR logic IC with an operating supply voltage of 5V, a maximum supply voltage of 5.5V, and a minimum supply voltage of 4.5V. It operates within a temperature range of -55°C to 125°C and is packaged in a TO-3 case. The device has 8 inputs and 3 outputs, and a propagation delay of 55ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments JM38510/36001B2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 55ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments JM38510/36001B2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.