The 4-bit D-type flip-flop operates at a frequency of 50MHz and has a propagation delay of 35ns. It can handle a high level output current of 12mA and a low level output current of -1mA. The device is rated for operation over a temperature range of -55°C to 125°C and can be supplied with a voltage between 4.5V and 5.5V. The package is a surface mount type and is packaged in a rail/Tube configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments JM38510/36101BFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments JM38510/36101BFA technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 35ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments JM38510/36101BFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
