Dual J-K negative-edge-triggered flip-flops with clear and preset functionality. Features a maximum operating frequency of 25MHz and TTL output type. Operates with a supply voltage range of 4.5V to 5.5V, with a typical 5V requirement. Designed for through-hole mounting in a CDIP package, offering a wide operating temperature range from -55°C to 125°C. Propagation delay is 26ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments JM38510/37103BEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments JM38510/37103BEA technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 25MHz |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | JK-Type |
| Low Level Output Current | 4mA |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 26ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments JM38510/37103BEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.