The D-Type Flip-Flop is a 6-bit logic IC with a clock edge trigger type of positive edge and a frequency of 40MHz. It operates within a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V. The device is packaged in a CDIP package and is mounted through a hole. It has a low level output current of 4mA and a propagation delay of 30ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments JM38510/37201BEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments JM38510/37201BEA technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 40MHz |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments JM38510/37201BEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.