
This 4-bit unidirectional counter is packaged in a CDIP and features a through hole mount. It operates over a temperature range of -55°C to 125°C and can be supplied with a voltage between 4.5V and 5.5V. The counter is not RoHS compliant and contains lead. It has a propagation delay of 25ns and is a bipolar technology.
Texas Instruments JM38510/38002BEA technical specifications.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments JM38510/38002BEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.