
The 4-bit NOR gate IC is a CMOS logic device packaged in a CDIP with through-hole mounting. It operates over a temperature range of -55°C to 125°C and has a quiescent current of 2uA. The device is not radiation hardened and is not RoHS compliant due to the presence of lead. It can be supplied with a voltage between 2V and 6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments JM38510/65101BCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments JM38510/65101BCA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 23ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments JM38510/65101BCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.