
The 2-bit D-type flip-flop operates at a frequency of 20MHz with a propagation delay of 53ns. It can handle high level output currents of up to -4mA and low level output currents of up to 4mA. The device is designed to operate within a temperature range of -55°C to 125°C and is powered by a supply voltage of 5V. The flip-flop is packaged in a surface mount DFP-14 package and is not RoHS compliant.
Texas Instruments JM38510/65352BDA technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 20MHz |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 53ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments JM38510/65352BDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.