
Quadruple Half-H Drivers 16-PDIP 0 to 70
Sign in to ask questions about the Texas Instruments L293NEE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments L293NEE4 technical specifications.
| Package/Case | PDIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Output Current | 1A |
| Output Voltage | 36V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L293 |
| Supply Current | 24mA |
| Technology | BIPOLAR |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments L293NEE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
