300 MHz microcontroller evaluation kit featuring the TMS570LC4357. Supports Windows operating systems and includes 1 USB, 1 Ethernet, and 1 SPI interface. Offers 80 GPIO pins and JTAG support for comprehensive development. This kit is designed for prototyping and demonstration with daughter card expandability.
Checking distributor stock and pricing after the page loads.
Texas Instruments LAUNCHXL2-570LC43 technical specifications.
| Type | Evaluation Kit |
| Supported Device | TMS570LC4357 |
| Supported Device Technology | Microcontroller |
| Operating Systems | Win |
| Maximum Clock Rate | 300MHz |
| USB | 1 |
| Ethernet | 1 |
| SPI | 1 |
| GPIO | 80 |
| JTAG Support | Yes |
| Audio Interfaces | No |
| Windows | Win |
| Daughter Cards | Yes |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |