3.3V fixed output positive voltage LDO regulator with 1A output current capability. Features a 1.15V dropout voltage and a single output. Packaged in a SOT-223 case and supplied on cut tape. This lead-free component is REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Dropout Voltage | 1.15V |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Unconfirmed |