The LDC1000NHRJ is a 24-bit analog-to-digital converter with a SPI interface and a sampling rate of 28000S/s. It operates from a single 5V supply voltage and is available in a surface mount SON package. The device is RoHS compliant and has an operating temperature range of -40°C to 125°C.
Texas Instruments LDC1000NHRJ technical specifications.
| Package/Case | SON |
| Height | 800um |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 28000S/s |
| Supply Type | Single, Analog, Digital |
| Thickness | 800um |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.