
This 24-bit SPI resolution data converter is designed for single supply operation and is compliant with lead-free standards. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is mounted using surface mount technology and is packaged in a SON package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LDC1041NHRJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4500 |
| Packaging | Cut Tape |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LDC1041NHRJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
