
The LDC1041NHRR is a data converter with a resolution of 24 bits and an SPI interface. It operates over a temperature range of -40°C to 125°C and is packaged in a 4mm x 5mm SON package. The device is RoHS compliant and lead free. It is available in a quantity of 1000 units per reel, packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LDC1041NHRR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 800um |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Supply Type | Analog, Digital |
| Thickness | 800um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LDC1041NHRR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.