The LDC1051NHRT is an 8-bit resolution analog IC from Texas Instruments. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and is packaged in the HVSON-8 package. It operates over a supply voltage range of 1.8V to 5.25V. The IC is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LDC1051NHRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LDC1051NHRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.