Automotive-grade, single-channel inductance to digital converter operating at 180ksps with 24-bit resolution. Features a supply voltage range of 1.71V to 3.46V, with a nominal 1.8V. Housed in a 10-pin VSON EP package (S-PDSO-N10) measuring 3mm x 3mm, with dual terminal positions. Supports an operating temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LDC1101DRCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LDC1101DRCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.46 |
| Supply Voltage-Min (Vsup) | 1.71 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LDC1101DRCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.