
The LDC1101DRCT is a 1-channel data converter from Texas Instruments. It operates over a supply voltage range of 1.71V to 3.46V and has a temperature grade of AUTOMOTIVE. The device is packaged in a 10-pin SON package and has a maximum operating temperature of 125 degrees Celsius. It has a minimum operating temperature of -40 degrees Celsius and is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LDC1101DRCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.46 |
| Supply Voltage-Min (Vsup) | 1.71 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LDC1101DRCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.