The LDC1312DNTT is a 12-pin dual channel data converter from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is available in a 4mm x 4mm S-PDSO-N12 package. The device has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V, with a minimum supply voltage of 2.7V. It features 2 channels and is suitable for use in automotive-grade applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LDC1312DNTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LDC1312DNTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.