
2-channel, 28-bit inductance-to-digital converter for high-resolution sensing applications. Features a 12-WSON package with dimensions of 4mm x 4mm. Operates across an automotive temperature range of -40°C to 125°C with a supply voltage range of 2.7V to 3.6V, nominal 3.3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LDC1612DNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LDC1612DNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.