The LDC1614QRGHTQ1 is a 16-terminal quad data converter from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The device is supplied with a voltage between 2.7V and 3.6V. It is packaged in a QFN package with a 4x4mm footprint.
Texas Instruments LDC1614QRGHTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LDC1614QRGHTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.