The LDC2114PWT is a 16-pin industrial-grade touch screen controller IC from Texas Instruments, operating within a temperature range of -40 to 85 degrees Celsius. It features a supply voltage of 1.71 to 1.89 volts and is packaged in a R-PDSO-G16 package. This device is designed for use in industrial applications, with a temperature grade of industrial. It has a single function and 16 terminals, with a terminal position of dual.
Sign in to ask questions about the Texas Instruments LDC2114PWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LDC2114PWT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LDC2114PWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.