The LF11201D/883 is a 16-pin dual-supply logic IC from Texas Instruments, rated for operation up to 125°C. It features a CDIP-16 package with a width of 7.62mm. The device is designed for use in military-grade applications and has a temperature grade of MILITARY. It operates from a nominal supply voltage of 15V and -15V for the negative supply voltage. The IC has a single channel and 4 functions, with a terminal position of DUAL.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |