
JFET input operational amplifier, single channel, featuring a 5MHz gain bandwidth product and 12V/µs slew rate. Offers 85dB common mode rejection ratio and 85dB power supply rejection ratio. Operates from ±15V to ±22V dual supply voltages with a maximum operating temperature of 125°C. Housed in a TO-99 package for through-hole mounting, with a low input bias current of 100pA.
Texas Instruments LF156H technical specifications.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 5MHz |
| Height | 4.45mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 9.14mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 7mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 20V |
| Output Current | 25mA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.2W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BI-FET™ |
| Slew Rate | 12V/µs |
| Supply Current | 5mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 106.02dB |
| Width | 9.14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LF156H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
