
Single JFET input operational amplifier, featuring a 5MHz gain bandwidth product and 2.5MHz bandwidth. This through-hole component offers a high common mode rejection ratio of 85dB and power supply rejection ratio of 85dB. It operates with a maximum dual supply voltage of 22V and a minimum of 15V, with a typical operating supply current of 5mA. The device boasts a slew rate of 12V/µs and an input bias current of 100pA, housed in a TO-99 package.
Texas Instruments LF156H/NOPB technical specifications.
| Bandwidth | 2.5MHz |
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 20V |
| Output Current | 25mA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.2W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BI-FET™ |
| Slew Rate | 12V/µs |
| Supply Current | 5mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF156H/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
