The LF198AH is a single-supply sample and hold amplifier from Texas Instruments, operating within a temperature range of -55°C to 125°C. It features an input bias current of 5nA and an input offset voltage of 1mV. The device is available in a TO-5-8 package, suitable for through-hole mounting. The LF198AH is not compliant with RoHS regulations due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LF198AH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-5-8 |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LF198AH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.