
Texas Instruments LF198AH/NOPB technical specifications.
| Package/Case | TO-99 |
| Dual Supply Voltage | 15V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | LF198-N |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF198AH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
