
Texas Instruments LF198H technical specifications.
| Package/Case | TO-99-8 |
| Common Mode Rejection Ratio | 94dB |
| Dual Supply Voltage | 15V |
| Height | 4.45mm |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 9.14mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Width | 9.14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LF198H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
