
Monolithic Sample and Hold Circuit 14-CFP -55 to 125
Texas Instruments LF198WG-QMLV technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LF198WG-QMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.