
JFET input operational amplifier featuring a 5MHz bandwidth and 12V/µs slew rate. This single-channel IC offers a 5mV input offset voltage and 100pA input bias current, suitable for through-hole mounting in a TO-99 package. Operating with dual supply voltages from ±15V to ±22V, it provides a 5mA supply current and 25mA output current. The amplifier boasts 85dB common mode rejection ratio and power supply rejection ratio, with a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LF256H/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 5MHz |
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 20V |
| Output Current | 25mA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BI-FET™ |
| Slew Rate | 12V/µs |
| Supply Current | 5mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF256H/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
