
The LF298H is a single operational amplifier with an input bias current of 5nA and an input offset voltage of 1mV. It operates within a temperature range of -25°C to 85°C and requires a maximum operating supply voltage of 15V at 4.5mA. The device is packaged in a TO-5-8 case and is available in bulk quantities. Note that this device contains lead and is not RoHS compliant.
Texas Instruments LF298H technical specifications.
| Package/Case | TO-5-8 |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LF298H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
