
The LF298H/NOPB is a dual supply op-amp from Texas Instruments with a maximum dual supply voltage of 18V and a minimum dual supply voltage of 5V. It features an input bias current of 5nA and an input offset voltage of 1mV. The device is packaged in a TO-99-8 package and is suitable for through hole mounting. The LF298H/NOPB operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Texas Instruments LF298H/NOPB technical specifications.
| Package/Case | TO-99-8 |
| Dual Supply Voltage | 15V |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LF298 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF298H/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
