
Sample and Hold 1-CH 20us 14-Pin SOIC T/R
Sign in to ask questions about the Texas Instruments LF298MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LF298MX technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 4.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Weight | 0.011923oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LF298MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
