
Monolithic Sample and Hold Circuit (10-µs acquisition, 3-mV offset) 14-SOIC -25 to 85
Sign in to ask questions about the Texas Instruments LF298MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LF298MX/NOPB technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.011923oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF298MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
