
Quad JFET-input operational amplifier featuring a 3MHz bandwidth and 3MHz gain bandwidth product. This through-hole DIP package component offers a 13V/µs slew rate and 100dB voltage gain. With a 200pA input bias current and 5mV input offset voltage, it operates from a minimum dual supply voltage of 3.5V up to a maximum of 18V, or a single supply from 8V to 36V. The amplifier boasts an 80dB common mode rejection ratio and is designed for operation between 0°C and 70°C.
Texas Instruments LF347BN technical specifications.
| Bandwidth | 3MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 18V |
| Output Current | 31mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 680mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Supply Current | 11mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LF347BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
