
Quad JFET input operational amplifier featuring a 4MHz bandwidth and 13V/µs slew rate. This integrated circuit offers a 4MHz gain bandwidth product and 100dB voltage gain, with a low input bias current of 50pA. Designed for through-hole mounting in a 14-PDIP package, it operates with dual supply voltages from 4V to 18V and a typical supply current of 7.2mA. The device boasts 80dB common mode rejection ratio and 80dB power supply rejection ratio, suitable for operation between 0°C and 70°C.
Texas Instruments LF347BN/NOPB technical specifications.
| -3db Bandwidth | 4MHz |
| Bandwidth | 4MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 4MHz |
| Height | 3.3mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 7.2mA |
| Output Current | 31mA |
| Output Current per Channel | 7.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 7.2mA |
| Technology | BIFET |
| Thickness | 3.429mm |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 100dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF347BN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
