QUAD OP-AMP, 7000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LF347BN/PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LF347BN/PB technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BI-FET II™ |
| Slew Rate | 13V/µs |
| Supply Current | 7.2mA |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LF347BN/PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
