Quad JFET-input operational amplifier featuring a 3MHz bandwidth and 13V/µs slew rate. This through-hole component offers a 100dB voltage gain and 80dB common mode rejection ratio, with a low 50pA input bias current. Designed for operation between 3.5V and 18V dual supply, it functions within a 0°C to 70°C temperature range. The device is RoHS compliant and utilizes BIFET technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LF347BNE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LF347BNE4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 11mA |
| Technology | BIFET |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF347BNE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.