
Quad JFET input operational amplifier featuring a 4MHz bandwidth and 4MHz gain bandwidth product. This surface mount device offers a 13V/µs slew rate and 100dB voltage gain. Operating with dual supply voltages from 4V to 18V, it boasts a 200pA input bias current and 10mV input offset voltage. Packaged in a 14-SOIC with dimensions of 8.64mm length, 3.91mm width, and 1.45mm height, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments LF347M/NOPB technical specifications.
| Bandwidth | 4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 4MHz |
| Height | 1.45mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 11mA |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 18V |
| Output Current | 31mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BI-FET II™ |
| Slew Rate | 13V/µs |
| Supply Current | 7.2mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 100dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF347M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
