
Quad operational amplifier featuring a 4MHz gain bandwidth product and 13V/µs slew rate. This through-hole component offers 4 independent amplifier channels with a 10mV maximum input offset voltage and 50pA input bias current. Operating from a 3.5V to 18V dual supply, it provides 70dB common mode rejection and power supply rejection ratios, with a voltage gain of 100dB. Packaged in PDIP, it operates within a 0°C to 70°C temperature range.
Texas Instruments LF347N/PB technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BI-FET II™ |
| Slew Rate | 13V/µs |
| Supply Current | 7.2mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LF347N/PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
