The LF351M is a single-channel operational amplifier with a gain bandwidth product of 4MHz. It is packaged in a lead-free SOIC N package, but note that it contains lead. The nominal supply current is 2.3mA. This device is not RoHS compliant.
Texas Instruments LF351M technical specifications.
| Package/Case | SOIC N |
| Gain Bandwidth Product | 4MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.3mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.