OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
Texas Instruments LF351N technical specifications.
| Bandwidth | 4MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 20nA |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.4mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 680mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.