
Dual-channel, wide bandwidth JFET input operational amplifier featuring a 4MHz gain bandwidth product and 13V/µs slew rate. This surface mount device offers 200pA input bias current and 10mV input offset voltage, with a 70dB common mode rejection ratio and power supply rejection ratio. Operates with dual supply voltages from 5V to 18V, consuming a maximum of 6.5mA supply current. Housed in an 8-SOIC package, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments LF353M/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LF353M/NOPB technical specifications.
| Bandwidth | 4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 4MHz |
| Height | 1.45mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 6.5mA |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 18V |
| Output Current | 20mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BI-FET II™ |
| Slew Rate | 13V/µs |
| Supply Current | 3.6mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage | 15V |
| Voltage Gain | 100dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF353M/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
