
Dual operational amplifier featuring a 4MHz bandwidth and 13V/µs slew rate. This through-hole component offers a 100dB voltage gain and operates with a dual supply voltage range of 5V to 18V, with a maximum supply voltage of 36V. It boasts a 70dB common mode rejection ratio and power supply rejection ratio, with an input bias current of 200pA and an input offset voltage of 10mV. Packaged in a DIP-8 plastic housing, this amplifier is designed for a 0°C to 70°C operating temperature range.
Sign in to ask questions about the Texas Instruments LF353N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LF353N technical specifications.
| Bandwidth | 4MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Height | 3.3mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 6.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BI-FET II™ |
| Slew Rate | 13V/µs |
| Supply Current | 3.6mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 100dB |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LF353N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
