
Dual-channel JFET input operational amplifier featuring a 4MHz bandwidth and 13V/µs slew rate. This through-hole component offers a 200pA input bias current and 5mV input offset voltage. It supports dual supply voltages from ±5V to ±18V, with a maximum supply voltage of ±36V. The amplifier boasts a 70dB common mode rejection ratio and power supply rejection ratio, with a voltage gain of 100dB. Packaged in an 8-pin DIP, it operates from 0°C to 70°C.
Sign in to ask questions about the Texas Instruments LF353N/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LF353N/NOPB technical specifications.
| Bandwidth | 4MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 4MHz |
| Height | 3.3mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Current | 6.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 18V |
| Output Current | 20mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BI-FET II™ |
| Settling Time | 2us |
| Slew Rate | 13V/µs |
| Supply Current | 3.6mA |
| Technology | BIFET |
| Thickness | 3.9mm |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 100dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF353N/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
