
Dual JFET-input operational amplifier featuring a 3MHz gain bandwidth product and 13V/µs slew rate. This general-purpose op-amp offers a 100dB voltage gain and 70dB common mode rejection ratio, with a low 50pA input bias current. Designed for through-hole mounting in an 8-PDIP package, it operates from ±3.5V to ±18V dual supply voltages and across a 0°C to 70°C temperature range. The component is RoHS compliant and lead-free.
Texas Instruments LF353PE4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 6.5mA |
| Technology | BIFET |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF353PE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
