The LF356AH operational amplifier is a through-hole mounted device available in rail or tube packaging. It features a common mode rejection ratio of 85dB and a gain bandwidth product of 5MHz. The device is not radiation hardened and is not RoHS compliant due to containing lead. It operates within a temperature range of 0-70°C and has a voltage gain of 106.02dB.
Checking distributor stock and pricing after the page loads.
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 5MHz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |