
Single JFET input operational amplifier featuring a 5MHz bandwidth and 5MHz gain bandwidth product. This surface mount device offers a 3mV input offset voltage and 30pA input bias current. It operates from a dual supply voltage range of ±10V to ±18V, with a maximum supply voltage of 36V. The amplifier boasts a 12V/µs slew rate and 25mA output current, housed in an 8-SOIC package with dimensions of 4.9mm length, 3.91mm width, and 1.75mm height.
Sign in to ask questions about the Texas Instruments LF356M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LF356M technical specifications.
| Bandwidth | 5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 5MHz |
| Height | 1.75mm |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Output Current | 25mA |
| Packaging | Rail/Tube |
| Power Dissipation | 380mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BI-FET™ |
| Slew Rate | 12V/µs |
| Technology | BIFET |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 106.02dB |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LF356M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
